RK73H1EGTPS1601F vs CR-02FP6 feature comparison

RK73H1EGTPS1601F KOA Speer Electronics Inc

Buy Now Datasheet

CR-02FP6

Part not found

Search for CR-02FP6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 1600 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish GOLD OVER NICKEL
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1

Compare RK73H1EGTPS1601F with alternatives