Part Details for RK73H1EGTPS1601F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1601F
RK73H1EGTPS1601F CAD Models
RK73H1EGTPS1601F Part Data Attributes
|
RK73H1EGTPS1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1601F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-1601FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1EGTPS1601F vs CR0402-10W-1601FT |
RK73H1ERTTPS1601F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS1601F vs RK73H1ERTTPS1601F |
WR04X1601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1EGTPS1601F vs WR04X1601FTL |
MR04X1601FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPS1601F vs MR04X1601FBL |
9C04021A1601FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPS1601F vs 9C04021A1601FKPF3 |
WR04X1601FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPS1601F vs WR04X1601FAL |
WCR-WCR0402LF-1601-F-P-LT | Fixed Resistor, 0.063W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1EGTPS1601F vs WCR-WCR0402LF-1601-F-P-LT |
CR-02FP6---1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGTPS1601F vs CR-02FP6---1K6 |
232270681602 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS1601F vs 232270681602 |
NRCW04F1601TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1EGTPS1601F vs NRCW04F1601TRF |