RK73H1EGTPS1542F vs RM04F1542CTD feature comparison

RK73H1EGTPS1542F KOA Speer Electronics Inc

Buy Now Datasheet

RM04F1542CTD Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2019-01-15 2024-01-23
EFUP 10 15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.00 CMRT V6.22
Construction Chip Rectangular
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 13 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 15400 Ω 15400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SMT, 0402
HTS Code 8533.21.00.30
Total Weight 0.556
CO2 2.5242400000000003
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 7440-02-0
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H1EGTPS1542F with alternatives

Compare RM04F1542CTD with alternatives