Part Details for RK73H1EGTPS1542F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1542F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1542F
RK73H1EGTPS1542F CAD Models
RK73H1EGTPS1542F Part Data Attributes
|
RK73H1EGTPS1542F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1542F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1542F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1542F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1542F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW040215K4FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H1EGTPS1542F vs CRCW040215K4FKEE |
0402WGF1542TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1EGTPS1542F vs 0402WGF1542TA |
CR1/16S1542FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPS1542F vs CR1/16S1542FV |
WR04X1542FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1EGTPS1542F vs WR04X1542FHL |
0402WGF1542B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1EGTPS1542F vs 0402WGF1542B4E |
HQ02WGF1542T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1EGTPS1542F vs HQ02WGF1542T4E |
MCR01MZPF1542 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPS1542F vs MCR01MZPF1542 |
0402WGF1542B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1EGTPS1542F vs 0402WGF1542B4 |
WCR0402-15K4FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 15400ohm, SURFACE MOUNT, 0402, CHIP | RK73H1EGTPS1542F vs WCR0402-15K4FI |
MC0402-1542-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1EGTPS1542F vs MC0402-1542-FB101W |