RK73BW3ALTEB361J vs RMCG2512JT360R feature comparison

RK73BW3ALTEB361J KOA Speer Electronics Inc

Buy Now Datasheet

RMCG2512JT360R SEI Stackpole Electronics Inc

Buy Now Datasheet
No Yes
Active Active
KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
not_compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
6.3 mm 6.3 mm
SMT SMT
3.1 mm 3.2 mm
TR, 13 Inch TR, PLASTIC, 7 INCH
1 W 1 W
AEC-Q200
360 Ω 360 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
200 V 200 V
1 1
Yes
SMT, 2512
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare RK73BW3ALTEB361J with alternatives

Compare RMCG2512JT360R with alternatives