RK73BW3ALTEB361J vs 25121WJ0361TD feature comparison

RK73BW3ALTEB361J KOA Speer Electronics Inc

Buy Now Datasheet

25121WJ0361TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No
Active Active
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
not_compliant compliant
EAR99 EAR99
Chip Chip
e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
6.3 mm 6.35 mm
SMT SMT
3.1 mm 3.2 mm
TR, 13 Inch
1 W 1 W
AEC-Q200
360 Ω 360 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
5% 5%
200 V 200 V
1 1

Compare RK73BW3ALTEB361J with alternatives

Compare 25121WJ0361TD with alternatives