RK73B3ALTD361J vs RK73B3ALTE361J feature comparison

RK73B3ALTD361J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B3ALTE361J KOA Speer Electronics Inc

Buy Now Datasheet
No No
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP SMT, 2512
not_compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
6.3 mm 6.3 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
3.1 mm 3.1 mm
TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
1 W 1 W
70 °C 70 °C
360 Ω 360 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
No
AEC-Q200

Compare RK73B3ALTD361J with alternatives

Compare RK73B3ALTE361J with alternatives