RK73B3ALTD361J vs ERJS1TJ361U feature comparison

RK73B3ALTD361J KOA Speer Electronics Inc

Buy Now Datasheet

ERJS1TJ361U Panasonic Electronic Components

Buy Now Datasheet
No Yes
Active Active
KOA SPEER ELECTRONICS INC PANASONIC CORP
CHIP SMT, 2512
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
6.3 mm 6.4 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
3.1 mm 3.2 mm
TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED, 7 INCH
1 W 1 W
70 °C 70 °C
360 Ω 360 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
Yes
22 Weeks
Panasonic
ANTI-SULFUR
AEC-Q200, IEC60115-8

Compare RK73B3ALTD361J with alternatives

Compare ERJS1TJ361U with alternatives