RK73B2ETBK393J vs SG73S2ELBK393J feature comparison

RK73B2ETBK393J KOA Speer Electronics Inc

Buy Now Datasheet

SG73S2ELBK393J KOA Corporation

Buy Now Datasheet
Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KOA CORP
compliant unknown
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
2.6 mm 2.6 mm
BULK Bulk
0.5 W 0.5 W
70 °C
AEC-Q200, IEC60115-8
39000 Ω 39000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
1 1
SMT, 1210

Compare RK73B2ETBK393J with alternatives

Compare SG73S2ELBK393J with alternatives