RK73B2ETBK393J vs CRCW121039K0JNEA feature comparison

RK73B2ETBK393J KOA Speer Electronics Inc

Buy Now Datasheet

CRCW121039K0JNEA Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
2.6 mm 2.5 mm
BULK TR, PAPER, 7 INCH
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200, IEC60115-8 AEC-Q200
39000 Ω 39000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 2
Yes
CHIP
12 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200

Compare RK73B2ETBK393J with alternatives

Compare CRCW121039K0JNEA with alternatives