RK73B2BRTBK133J vs SG73P2BLBK133J feature comparison

RK73B2BRTBK133J KOA Corporation

Buy Now Datasheet

SG73P2BLBK133J KOA Speer Electronics Inc

Buy Now Datasheet
Obsolete Obsolete
KOA CORP KOA SPEER ELECTRONICS INC
SMT, 1206
unknown not_compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3 e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
BULK Bulk
0.25 W 0.33 W
70 °C
AEC-Q200, IEC60115-8
13000 Ω 13000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
2 2
No

Compare RK73B2BRTBK133J with alternatives

Compare SG73P2BLBK133J with alternatives