RK73B2BRTBK133J vs 1206S4J0133TC feature comparison

RK73B2BRTBK133J KOA Speer Electronics Inc

Buy Now Datasheet

1206S4J0133TC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Obsolete Active
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
BULK
0.25 W 0.25 W
70 °C
AEC-Q200, IEC60115-8
13000 Ω 13000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
2 1

Compare RK73B2BRTBK133J with alternatives

Compare 1206S4J0133TC with alternatives