RK73B2ARTTDB334G vs RK73A2ATTPD334G feature comparison

RK73B2ARTTDB334G KOA Corporation

Buy Now Datasheet

RK73A2ATTPD334G KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0805 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 330000 Ω 330000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73B2ARTTDB334G with alternatives

Compare RK73A2ATTPD334G with alternatives