RK73B1HLTD220J vs ERJ1GEJ220C feature comparison

RK73B1HLTD220J KOA Speer Electronics Inc

Buy Now Datasheet

ERJ1GEJ220C Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method Tape, Paper TR, PRESSED, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 22 Ω 22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
Samacsys Manufacturer Panasonic
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard IEC60115-8
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73B1HLTD220J with alternatives

Compare ERJ1GEJ220C with alternatives