Part Details for RK73B1HLTD220J by KOA Speer Electronics Inc
Overview of RK73B1HLTD220J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1HLTD220J
RK73B1HLTD220J CAD Models
RK73B1HLTD220J Part Data Attributes
|
RK73B1HLTD220J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HLTD220J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HLTD220J
This table gives cross-reference parts and alternative options found for RK73B1HLTD220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HLTD220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA02J220TRQYF | Fixed Resistor, | NIC Components Corp | RK73B1HLTD220J vs NRCA02J220TRQYF |
CR05-220-JK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RK73B1HLTD220J vs CR05-220-JK |
RC0201JR-0722RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HLTD220J vs RC0201JR-0722RP |
RC01W220JBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73B1HLTD220J vs RC01W220JBG |
RC0201JR-1022R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B1HLTD220J vs RC0201JR-1022R |
RK73B1HLTDD220J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RK73B1HLTD220J vs RK73B1HLTDD220J |
ERJ1GEJ220C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RK73B1HLTD220J vs ERJ1GEJ220C |
RC01W220JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RK73B1HLTD220J vs RC01W220JCL |
RM02JLN220 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | RK73B1HLTD220J vs RM02JLN220 |
CR06-220JV | Fixed Resistor, 0.05W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RK73B1HLTD220J vs CR06-220JV |