RK1-12V
vs
G6Y-1-DC12
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Samacsys Manufacturer |
Panasonic
|
Omron Electronics
|
Additional Feature |
HIGH FREQUENCY CHARACTERISTICS FOR 75 OHMS ALSO AVAILABLE, VSWR AND INSERTION LOSS TAKEN AT 900 MHZ
|
|
Body Breadth |
11.2 mm
|
11.7 mm
|
Body Height |
9.7 mm
|
9.2 mm
|
Body Length or Diameter |
20.2 mm
|
20.7 mm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Coil Current(DC)-Max |
0.017 A
|
0.017 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
200 mW
|
200 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
720 Ω
|
720 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
0.5 A
|
0.5 A
|
Contact (DC) Max Rating R Load |
.5A@30VDC
|
.5A@30VDC
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Electrical Life |
300000 Cycle(s)
|
300000 Cycle(s)
|
Input Power-Max |
10 W
|
10 W
|
Insertion Loss-Max |
0.3 dB
|
0.5 dB
|
Isolation-Max |
60 dB
|
65 dB
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
10 ms
|
10 ms
|
Operating Frequency-Max |
1500 MHz
|
900 MHz
|
Operating Frequency-Min |
|
250 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
|
Physical Dimension |
20.2mm x 11.2mm x 9.7mm
|
20.7mm x 11.7mm x 9.2mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
6 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Switching Time |
16 ms
|
15 ms
|
Terminal Finish |
Gold (Au)
|
|
Termination Type |
SOLDER
|
SOLDER
|
VSWR |
1.5
|
1.5
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Coil Voltage-Nom |
|
12 V
|
Contact (AC) Max Power Rating R Load |
|
10VA@30VAC
|
Contact (AC) Max Rating R Load |
|
.5A@30VAC
|
Contact Current(AC)-Max |
|
0.5 A
|
Contact (DC) Max Power Rating R Load |
|
10W@30VDC
|
Contact Resistance |
|
100 mΩ
|
Contact Voltage(AC)-Max |
|
30 V
|
End Contact Material |
|
Copper Alloy
|
End Contact Plating |
|
GOLD
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
100000000 Ω
|
Number of Terminals |
|
9
|
Relay Form |
|
1 FORM C
|
Sealing |
|
PLASTIC SEALED
|
Terminal Length |
|
0.002999745999491999 inch
|
|
|
|
Compare RK1-12V with alternatives
Compare G6Y-1-DC12 with alternatives