Part Details for G6Y-1-DC12 by OMRON Corporation
Overview of G6Y-1-DC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6Y-1-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ |
Part Details for G6Y-1-DC12
G6Y-1-DC12 CAD Models
G6Y-1-DC12 Part Data Attributes
|
G6Y-1-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6Y-1-DC12
OMRON Corporation
RF Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 900MHz, 10W (RF Input), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 11.7 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 20.7 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10VA@30VAC | |
Contact (AC) Max Rating R Load | .5A@30VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@30VDC | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | Copper Alloy | |
End Contact Plating | GOLD | |
Input Power-Max | 10 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 65 dB | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 9 | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.7mm x 11.7mm x 9.2mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER | |
VSWR | 1.5 |
Alternate Parts for G6Y-1-DC12
This table gives cross-reference parts and alternative options found for G6Y-1-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6Y-1-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARX1012 | RF Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2500MHz, 20W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | G6Y-1-DC12 vs ARX1012 |
UM1-12W-K | RF RELAY, SPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 0.1A (CONTACT), 30VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Limited | G6Y-1-DC12 vs UM1-12W-K |