RJU3051TDPP-EJ#T2
vs
IDH12G65C6XKSA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220FP-2L
Package Description
R-PSFM-T2
R-PSFM-T2
Pin Count
2
Manufacturer Package Code
PRSS0002ZA
Reach Compliance Code
compliant
compliant
ECCN Code
5A002
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Renesas Electronics
Infineon
Application
ULTRA FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.35 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
50 A
51 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
360 V
650 V
Reverse Current-Max
1 µA
40 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Factory Lead Time
17 Weeks
Additional Feature
PD-CASE
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Power Dissipation-Max
81 W
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Compare RJU3051TDPP-EJ#T2 with alternatives
Compare IDH12G65C6XKSA1 with alternatives