RJK03M6DPA-00#J5A
vs
RJK03M6DPA-00-J5A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
WPAK(3F)
Package Description
SMALL OUTLINE, R-PDSO-N5
SMALL OUTLINE, R-PDSO-N5
Pin Count
8
Manufacturer Package Code
PWSN0008DE
Reach Compliance Code
unknown
compliant
ECCN Code
5A002
EAR99
Samacsys Manufacturer
Renesas Electronics
Avalanche Energy Rating (Eas)
7.2 mJ
7.2 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
30 A
30 A
Drain-source On Resistance-Max
0.0126 Ω
0.0126 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-N5
R-PDSO-N5
Number of Elements
1
1
Number of Terminals
5
5
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
120 A
120 A
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
25 W
Compare RJK03M6DPA-00#J5A with alternatives
Compare RJK03M6DPA-00-J5A with alternatives