RJJ-10V822MJ9E vs ELXV100EBD822ML40S feature comparison

RJJ-10V822MJ9E ELNA America Inc

Buy Now Datasheet

ELXV100EBD822ML40S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELNA CO LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series RJJ
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.82 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method BULK
Reference Standard AEC-Q200
Ripple Current 2643.5 mA
Surface Mount NO
Tan Delta 0.35
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Compare RJJ-10V822MJ9E with alternatives

Compare ELXV100EBD822ML40S with alternatives