RJJ-10V822MJ9E
vs
RJH-10V822MJ9#-F49
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ELNA CO LTD
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
8200 µF
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
If Necessary, Drawings Can Be Provided
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
40 mm
40 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
RJJ
Base Number Matches
1
1
Rohs Code
Yes
ESR
67 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Ripple Current
2970 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Compare RJJ-10V822MJ9E with alternatives
Compare RJH-10V822MJ9#-F49 with alternatives