RJ4-50V331MH4#-T2 vs NRWS331M50V10X16TBYF feature comparison

RJ4-50V331MH4#-T2 ELNA America Inc

Buy Now Datasheet

NRWS331M50V10X16TBYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ELNA CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 600 mΩ
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 421 mA 422.5 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.495 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare RJ4-50V331MH4#-T2 with alternatives

Compare NRWS331M50V10X16TBYF with alternatives