RIAN16LTE6200CCAC
vs
RIAN16TTE6200CCBY
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Molded
|
Rectangular
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
8
|
8
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.6 mm
|
1.6 mm
|
Package Length |
9.91 mm
|
9.91 mm
|
Package Style |
SMT
|
SOIC
|
Package Width |
3.81 mm
|
3.81 mm
|
Packing Method |
Tape, Embossed/Plastic
|
TR, EMBOSSED PLASTIC
|
Rated Power Dissipation (P) |
0.2 W
|
0.8 W
|
Resistance |
620 Ω
|
620 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
3915
|
3915
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH PRECISION
|
Element Power Dissipation |
|
0.2 W
|
First Element Resistance |
|
620 Ω
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
IEC60115-1
|
Second/Last Element Resistance |
|
620 Ω
|
Temperature Coefficient Tracking |
|
5 ppm/°C
|
|
|
|
Compare RIAN16LTE6200CCAC with alternatives
Compare RIAN16TTE6200CCBY with alternatives