RHRP860
vs
BYC8-600,127
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
TO-220
TO-220
Pin Count
2
2
Manufacturer Package Code
TO220, MOLDED, 2LD,JEDEC VARIATION AC
SOD59
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
HYPERFAST SOFT RECOVERY
HYPER FAST RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
2.8 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
100 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.035 µs
0.052 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
5
2
Package Description
PLASTIC PACKAGE-2
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
150 µA
Time@Peak Reflow Temperature-Max (s)
30
Compare RHRP860 with alternatives
Compare BYC8-600,127 with alternatives
BYC8-600,127 vs 934054751127
BYC8-600,127 vs BYC8-600
BYC8-600,127 vs BYR29-500
BYC8-600,127 vs BYV29X-600,127
BYC8-600,127 vs BYV29X-600
BYC8-600,127 vs BYR29-600,127
BYC8-600,127 vs BYV29-600
BYC8-600,127 vs BYR29-600
BYC8-600,127 vs FFP08H60STU