RHFL4913ESY3006V vs RHFL4913ESY3306V feature comparison

RHFL4913ESY3006V STMicroelectronics

Buy Now Datasheet

RHFL4913ESY3306V STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-257 TO-257
Package Description , SIP3,.1TB , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 12 V 14 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3 V 5.8 V
JESD-30 Code R-CSFM-T3 R-CSFM-T3
Line Regulation-Max 0.012% 0.0132%
Load Regulation-Max 0.012% 0.0132%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.4 A 1 A
Output Voltage1-Max 3.06 V 3.37 V
Output Voltage1-Min 2.94 V 3.23 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Dropout Voltage1-Nom 0.95 V
JESD-609 Code e0
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RHFL4913ESY3006V with alternatives

Compare RHFL4913ESY3306V with alternatives