RHFL4913ESY3006V vs 5962F0253502VYC feature comparison

RHFL4913ESY3006V STMicroelectronics

Buy Now Datasheet

5962F0253502VYC STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-257 BCC
Package Description , SIP3,.1TB BCC, LCC3(UNSPEC)
Pin Count 3 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 12 V 14 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3 V 5.8 V
JESD-30 Code R-CSFM-T3 R-CBCC-B3
Line Regulation-Max 0.012% 0.0132%
Load Regulation-Max 0.012% 0.0132%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 3.06 V 3.37 V
Output Voltage1-Min 2.94 V 3.23 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SFM BCC
Package Equivalence Code SIP3,.1TB LCC3(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE BUTT
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 2% 2.12%
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 29 Weeks, 6 Days
Dropout Voltage1-Nom 0.8 V
Length 10.16 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.15 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.52 mm

Compare RHFL4913ESY3006V with alternatives

Compare 5962F0253502VYC with alternatives