RHFAC86D03V vs 74AC86PCQR feature comparison

RHFAC86D03V STMicroelectronics

Buy Now Datasheet

74AC86PCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family AC AC
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Length 19 mm 19.05 mm
Logic IC Type XOR GATE XOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method STRIP PACK
Schmitt Trigger NO NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.7 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Prop. Delay@Nom-Sup 12.5 ns
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare RHFAC86D03V with alternatives

Compare 74AC86PCQR with alternatives