RH825-1E3 vs 1N825A feature comparison

RH825-1E3 Microsemi Corporation

Buy Now Datasheet

1N825A MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature RADIATION HARDENED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.124 mV/°C 0.124 mV/°C
Voltage Tol-Max 5% 4.84%
Base Number Matches 1 12
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare RH825-1E3 with alternatives

Compare 1N825A with alternatives