Part Details for RH825-1E3 by Microsemi Corporation
Overview of RH825-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RH825-1E3
RH825-1E3 CAD Models
RH825-1E3 Part Data Attributes
|
RH825-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH825-1E3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS, DO-204AA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.124 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for RH825-1E3
This table gives cross-reference parts and alternative options found for RH825-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH825-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH825E3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH825-1E3 vs RH825E3 |
JANS1N825-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | RH825-1E3 vs JANS1N825-1 |
JANTX1N825 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | RH825-1E3 vs JANTX1N825 |
RH825A | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH825-1E3 vs RH825A |
RH825AE3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH825-1E3 vs RH825AE3 |
JANTXV1N825 | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA | Motorola Semiconductor Products | RH825-1E3 vs JANTXV1N825 |
JANTXV1N825 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | RH825-1E3 vs JANTXV1N825 |
RH825A-1E3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS, DO-204AA, 2 PIN | Microsemi Corporation | RH825-1E3 vs RH825A-1E3 |
JANTX1N825-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | RH825-1E3 vs JANTX1N825-1 |
JAN1N825 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | RH825-1E3 vs JAN1N825 |