RH5VL31CA-T1
vs
TPS3840DL31DBVR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
SOT-89
Package Description
, TO-243
SOT-23, 5 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PSSO-F3
R-PDSO-G5
JESD-609 Code
e0
e4
Length
4.5 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
5
Operating Temperature-Max
80 °C
125 °C
Operating Temperature-Min
-30 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
TO-243
SOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
1.45 mm
Supply Current-Max (Isup)
0.0051 mA
0.0007 mA
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Threshold Voltage-Nom
+3.1V
+3.1V
Width
2.5 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2019-11-17
Samacsys Manufacturer
Texas Instruments
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare RH5VL31CA-T1 with alternatives
Compare TPS3840DL31DBVR with alternatives