RH5VL31CA-T1 vs RH5VL31C feature comparison

RH5VL31CA-T1 Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RH5VL31C Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-89
Package Description , TO-243 , TO-243
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3
JESD-609 Code e0 e0
Length 4.5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3 3
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max (Isup) 0.0051 mA 0.005 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Threshold Voltage-Nom +3.1V +3.1V
Width 2.5 mm
Base Number Matches 1 1

Compare RH5VL31CA-T1 with alternatives

Compare RH5VL31C with alternatives