RH5VL31C
vs
TPS3840DL31DBVRQ1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
TEXAS INSTRUMENTS INC
Package Description
, TO-243
SOT-23, 5 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE SUPERVISOR/RESET IC
JESD-609 Code
e0
e4
Moisture Sensitivity Level
1
1
Number of Terminals
3
5
Operating Temperature-Max
80 °C
125 °C
Operating Temperature-Min
-30 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TSOP5/6,.11,37
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.005 mA
0.0007 mA
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Threshold Voltage-Nom
+3.1V
+3.1V
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2019-09-08
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Compare RH5VL31C with alternatives
Compare TPS3840DL31DBVRQ1 with alternatives