RH5RL56AA-T1-FB
vs
RH5RL56AA-T1-FE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOT-89
|
|
Package Description |
,
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.038 V
|
|
Dropout Voltage1-Nom |
0.025 V
|
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
6.1 V
|
|
JESD-30 Code |
R-PSSO-F3
|
|
JESD-609 Code |
e6
|
e3
|
Length |
4.5 mm
|
|
Load Regulation-Max |
0.09%
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
5.74 V
|
|
Output Voltage1-Min |
5.46 V
|
|
Output Voltage1-Nom |
5.6 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOF
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
TIN BISMUTH
|
MATTE TIN
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
SINGLE
|
|
Voltage Tolerance-Max |
2.5%
|
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Ricoh
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare RH5RL56AA-T1-FB with alternatives
Compare RH5RL56AA-T1-FE with alternatives