RH5RL56AA-T1-FE
vs
RH5RL56AC-T1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Ricoh
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOT-89
|
Package Description |
|
,
|
Pin Count |
|
3
|
Dropout Voltage1-Nom |
|
0.5 V
|
JESD-30 Code |
|
R-PSSO-F3
|
Length |
|
4.5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
5.74 V
|
Output Voltage1-Min |
|
5.46 V
|
Output Voltage1-Nom |
|
5.6 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOF
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.5 mm
|
Terminal Position |
|
SINGLE
|
Voltage Tolerance-Max |
|
2.5%
|
Width |
|
2.5 mm
|
|
|
|
Compare RH5RL56AA-T1-FE with alternatives
Compare RH5RL56AC-T1 with alternatives