RH4580A-1 vs JANKCA1N4580A feature comparison

RH4580A-1 Microsemi Corporation

Buy Now Datasheet

JANKCA1N4580A Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Package Description O-LALF-W2 HERMETIC SEALED, DIE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature RADIATION HARDENED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 S-XUUC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.4 V 6.4 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Temp Coeff-Max 0.84 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 2 1
Polarity UNIDIRECTIONAL
Reference Standard MIL-19500/452G
Working Test Current 4 mA

Compare RH4580A-1 with alternatives

Compare JANKCA1N4580A with alternatives