Part Details for RH4580A-1 by Microsemi Corporation
Overview of RH4580A-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for RH4580A-1
RH4580A-1 CAD Models
RH4580A-1 Part Data Attributes
|
RH4580A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH4580A-1
Microsemi Corporation
Zener Diode, 8.4V V(Z), 5%, 0.4W, Silicon, DO-7,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.84 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for RH4580A-1
This table gives cross-reference parts and alternative options found for RH4580A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH4580A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4580A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | RH4580A-1 vs JANTX1N4580A |
JANTX1N4580A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microsemi Corporation | RH4580A-1 vs JANTX1N4580A |
JANS1N4580A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | RH4580A-1 vs JANS1N4580A |
JANTXV1N4580A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | RH4580A-1 vs JANTXV1N4580A |
JAN1N4580A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microsemi Corporation | RH4580A-1 vs JAN1N4580A |
JANS1N4580A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | RH4580A-1 vs JANS1N4580A |
RH4580A-1E3 | Zener Diode, 8.4V V(Z), 5%, 0.4W, Silicon, DO-7, | Microsemi Corporation | RH4580A-1 vs RH4580A-1E3 |
JANKCA1N4580A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 | Compensated Devices Inc | RH4580A-1 vs JANKCA1N4580A |
1N4580A-1E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH4580A-1 vs 1N4580A-1E3 |
RH4580A | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-7, | Microsemi Corporation | RH4580A-1 vs RH4580A |