RGSP12W
vs
SDUR1520
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PSFM-T2
LEAD FREE, PLASTIC PACKAGE-3/2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Application
EFFICIENCY
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.05 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
110 A
110 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
12 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
1500 V
200 V
Reverse Current-Max
250 µA
10 µA
Reverse Recovery Time-Max
0.2 µs
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare RGSP12W with alternatives
Compare SDUR1520 with alternatives