RGSEE211-R-B-W-E
vs
RGSBD710-R-B-W-F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.295 inch
|
0.295 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
O-I (VERTICAL) LEGEND
|
ON-OFF (VERTICAL) LEGEND
|
Body Breadth |
27.5844 mm
|
27.5844 mm
|
Body Color |
WHITE
|
WHITE
|
Body Height |
29.972 mm
|
29.972 mm
|
Body Length or Diameter |
29.8704 mm
|
31.496 mm
|
Contact (AC) Max Rating R Load |
15A@250VAC
|
15A@250VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VDC V
|
1000VDC V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
QUICK CONNECT
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Contact (AC) Max Rating M Load |
|
6A@250VAC
|
Contact Function |
|
ON-ON
|
Terminal Length |
|
|
|
|
|
Compare RGSEE211-R-B-W-E with alternatives
Compare RGSBD710-R-B-W-F with alternatives