Part Details for RGSEE211-R-B-W-E by Carling Technologies
Overview of RGSEE211-R-B-W-E by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for RGSEE211-R-B-W-E
RGSEE211-R-B-W-E CAD Models
RGSEE211-R-B-W-E Part Data Attributes
|
RGSEE211-R-B-W-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSEE211-R-B-W-E
Carling Technologies
Rocker Switch, DPDT, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.295 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | O-I (VERTICAL) LEGEND | |
Body Breadth | 27.5844 mm | |
Body Color | WHITE | |
Body Height | 29.972 mm | |
Body Length or Diameter | 29.8704 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RGSEE211-R-B-W-E
This table gives cross-reference parts and alternative options found for RGSEE211-R-B-W-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSEE211-R-B-W-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGSCE200-R-W-B-F | Rocker Switch, DPDT, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSCE200-R-W-B-F |
RGSCD700-R-W-B-B | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSCD700-R-W-B-B |
RGSBD710-R-B-W-D | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSBD710-R-B-W-D |
RGSCE215-R-B-W-D | Rocker Switch, DPDT, Horizontal, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSCE215-R-B-W-D |
RGSBD705-R-B-W-F | Rocker Switch, DPDT, On-on, Horizontal, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSBD705-R-B-W-F |
RGSCD711-R-W-B-A | Rocker Switch, DPDT, On-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSCD711-R-W-B-A |
RGSEE200-R-W-B-E | Rocker Switch, DPDT, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSEE200-R-W-B-E |
RGSBD701-R-B-W-A | Rocker Switch, DPDT, On-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSBD701-R-B-W-A |
RGSCD200-R-B-W-F | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSCD200-R-B-W-F |
RGSED210-R-W-B-E | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSEE211-R-B-W-E vs RGSED210-R-W-B-E |