RGSCD201-R-W-B-0
vs
RGSBE215-R-B-W-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Color
WHITE
BLACK
Actuator Length
0.295 inch
0.295 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Additional Feature
NO LEGEND
OFF-ON (VERTICAL) LEGEND
Body Breadth
27.5844 mm
27.5844 mm
Body Color
BLACK
WHITE
Body Height
29.972 mm
29.972 mm
Body Length or Diameter
27.178 mm
31.496 mm
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
15A@250VAC
15A@250VAC
Contact Current(AC)-Max
15 A
15 A
Contact Function
ON-ON
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VDC V
1000VDC V
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
NYLON
NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
Termination Type
QUICK CONNECT
WIRE
Base Number Matches
1
1
Compare RGSCD201-R-W-B-0 with alternatives
Compare RGSBE215-R-B-W-A with alternatives