RGSCD201-R-W-B-0 vs RGSEE200-R-W-B-E feature comparison

RGSCD201-R-W-B-0 Carling Technologies

Buy Now Datasheet

RGSEE200-R-W-B-E Carling Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Color WHITE WHITE
Actuator Length 0.295 inch 0.295 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Additional Feature NO LEGEND O-I (VERTICAL) LEGEND
Body Breadth 27.5844 mm 27.5844 mm
Body Color BLACK BLACK
Body Height 29.972 mm 29.972 mm
Body Length or Diameter 27.178 mm 29.8704 mm
Contact (AC) Max Power Rating R Load 0.75HP@250VAC 0.75HP@250VAC
Contact (AC) Max Rating R Load 15A@250VAC 15A@250VAC
Contact Current(AC)-Max 15 A 15 A
Contact Function ON-ON
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 1000VDC V
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1

Compare RGSCD201-R-W-B-0 with alternatives

Compare RGSEE200-R-W-B-E with alternatives