RGP304 vs MURS340B feature comparison

RGP304 Sino-American Silicon Products Inc

Buy Now Datasheet

MURS340B Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SINO-AMERICAN SILICON PRODUCTS INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Application GENERAL PURPOSE SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.25 V
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Base Number Matches 2 3
Rohs Code Yes
Part Package Code SMB
HTS Code 8541.10.00.80
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2011/65/EU)
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RGP304 with alternatives

Compare MURS340B with alternatives