Part Details for MURS340B by Galaxy Microelectronics
Overview of MURS340B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS340B
MURS340B CAD Models
MURS340B Part Data Attributes
|
MURS340B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MURS340B
Galaxy Microelectronics
Super Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 3A; VFM MAX (V): 1.25V; @ IF (A): 3A; IFSM MAX (A): 125A; IR MAX (UA): 10uA; @VR (V): 400V; TRR MAX (NS): 50ns; Package: SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURS340B
This table gives cross-reference parts and alternative options found for MURS340B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS340B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3G-W | Rectifier Diode, | Rectron Semiconductor | MURS340B vs ES3G-W |
EFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | MURS340B vs EFM306L |
EFM306L-T | Rectifier Diode, | Rectron Semiconductor | MURS340B vs EFM306L-T |
MURS340 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MURS340B vs MURS340 |
ES3G-T | Rectifier Diode, | Rectron Semiconductor | MURS340B vs ES3G-T |
ES3GV-W | Rectifier Diode, | Rectron Semiconductor | MURS340B vs ES3GV-W |
1N5625 | RECTIFIER DIODE,400V V(RRM),DO-41 | Intersil Corporation | MURS340B vs 1N5625 |
RS3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | MURS340B vs RS3G |
RGP30G | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | MURS340B vs RGP30G |
MURS340CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MURS340B vs MURS340CF |