RGP202 vs SKL210A feature comparison

RGP202 Sino-American Silicon Products Inc

Buy Now Datasheet

SKL210A Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SINO-AMERICAN SILICON PRODUCTS INC VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.75 V
Non-rep Pk Forward Current-Max 70 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Base Number Matches 2 1
Package Description SMA, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 500 µA
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL

Compare RGP202 with alternatives

Compare SKL210A with alternatives