RGP202
vs
FFM202L-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SINO-AMERICAN SILICON PRODUCTS INC
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.3 V
Non-rep Pk Forward Current-Max
70 A
70 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
2 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
YES
Base Number Matches
2
1
Rohs Code
Yes
Package Description
R-PDSO-C2
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.15 µs
Reverse Test Voltage
100 V
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare RGP202 with alternatives
Compare FFM202L-T with alternatives