RGP02-12E/4
vs
RGP02-16E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
EIC SEMICONDUCTOR CO LTD
Package Description
PLASTIC, GP10E, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Additional Feature
UL RECOGNIZED
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
1600 V
Reverse Recovery Time-Max
0.3 µs
0.3 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
6
Pbfree Code
Yes
Rohs Code
Yes
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
DO-41
Non-rep Pk Forward Current-Max
20 A
Number of Phases
1
Operating Temperature-Max
175 °C
Compare RGP02-12E/4 with alternatives