RGP02-12E/4
vs
RGP02-12E-E3/73
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Package Description
PLASTIC, GP10E, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
UL RECOGNIZED
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
1200 V
Reverse Recovery Time-Max
0.3 µs
0.3 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-41
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
DO-204AL
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
20 A
Number of Phases
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
MATTE TIN
Compare RGP02-12E/4 with alternatives
Compare RGP02-12E-E3/73 with alternatives