RGLD4X103G vs RGLD4X103GT1 feature comparison

RGLD4X103G Murata Manufacturing Co Ltd

Buy Now Datasheet

RGLD4X103GT1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description SIP SIP-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Construction Low Profile
Element Power Dissipation 0.125 W 0.125 W
First Element Resistance 10000 Ω 10000 Ω
Lead Length 3.5 mm
Lead Spacing 2.54 mm
Manufacturer Series RGLD RGLD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 4 4
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5 mm
Package Length 12.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.5 mm
Packing Method BULK TAPE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RGLD(X TYPE)
Size Code 5010
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 3 1

Compare RGLD4X103G with alternatives

Compare RGLD4X103GT1 with alternatives