Part Details for RGLD4X103GT1 by Murata Manufacturing Co Ltd
Overview of RGLD4X103GT1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGLD4X103GT1
RGLD4X103GT1 CAD Models
RGLD4X103GT1 Part Data Attributes
|
RGLD4X103GT1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGLD4X103GT1
Murata Manufacturing Co Ltd
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
Manufacturer Series | RGLD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RGLD4X103GT1
This table gives cross-reference parts and alternative options found for RGLD4X103GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGLD4X103GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGLD4X103GT2 | RES NET,THICK FILM,10K OHMS,100WV,2% +/-TOL,-200,200PPM TC,5010 CASE | Murata Manufacturing Co Ltd | RGLD4X103GT1 vs RGLD4X103GT2 |
RKL4BD103G | RES NET,THICK FILM,10K OHMS,100WV,2% +/-TOL,-200,200PPM TC,5010 CASE | KOA Corporation | RGLD4X103GT1 vs RKL4BD103G |