RGL41B
vs
1N4002L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
TRANSPRO ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
Additional Feature
PATENTED DEVICE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-N2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
NO
Terminal Form
NO LEAD
Terminal Position
END
Base Number Matches
7
7
Rohs Code
No
ECCN Code
EAR99
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Terminal Finish
Tin/Lead (Sn/Pb)
Compare RGL41B with alternatives